Product Detail   





Mouser Part #: 175-10100K06GA1
Manufacturer Part #: 175-10100K06GA1
Manufacturer: Kobiconn
Description: Cables (Cable Assemblies) SKT-SKT 10COND 6
PDF Data Sheet
Important Information: This product is Obsolete.
Product Info.


Manufacturer: Kobiconn
Product Category: Cables (Cable Assemblies)
RoHS: No
Number of Conductors: 7
Wire Size (AWG): 28
Length: 0.45 in
Color: Black
Cable Type: IDC


Availability 
Obsolete
Pricing (USD)
5-0207-23 false