Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
173-78101-E
Manufacturer Part #:

173-78101-E

Manufacturer:

Description: AC Power Cords 6' 3WIRE 14AWG BLK
Silverlight Page 1,356, Mouser Enhanced Catalog
PDF Page 1,356, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kobiconn
Product Category: AC Power Cords
RoHS: RoHS Compliant Details
Region: North American
Plug: NEMA 5-15P
Receptacle: No Connector
Power Rating: 1875 W
Current Rating: 15 A
Wire Gauge - AWG: 14
Voltage Rating: 125 V
Length: 6 ft
Shielding: Unshielded
Jacket Color: Black
Type: US Power Supply Cords
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
553 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $10.75
  10: $9.76
  100: $8.88
  500: $8.07
  1,000: $7.43
  2,000: Quote
 
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2966171
Industrial Relays PLC-RSC- 24DC/21 RELAY PN 651-29 ...
Phoenix Contact
1: $14.78
BK/HKP
Fuse Holders Fuse Holder
Cooper Bussmann
1: $4.38
291-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.10
08-50-0106
Headers & Wire Housings TERMINAL 24-18 BULK
Molex
1: $0.17
12A
Phone Connectors 2 CONDUCTOR 1/4"
Switchcraft
1: $2.11
173-53101-E
AC Power Cords 6' 3WIRE 18AWG BLK
Kobiconn
1: $5.01
173-75102-E
AC Power Cords 8' 3WIRE 16AWG BLK
Kobiconn
1: $9.08
OA80AP-11-1WB
Fans Fan 80x38 115VAC Ball Wire 31cfm
Orion Fans
1: $12.96
5131-038
Lamp Holders & Accessories SOLDER LUG TERMINAL
Chicago Miniature
1: $6.32
280-CR10-1.2K-RC
Wirewound Resistors - Through Hole 1.2Kohms 5% Tol
Xicon
1: $0.60
242104
RF Adapters - Between Series SMA PLUG TO BNC PLUG ...
Amphenol Connex
1: $14.12
HLMP-EL15-VY0DD
Standard LEDs - Through Hole Amber, 590nm 15 Deg, ...
Avago Technologies
1: $0.53
SRR7045-270M
Fixed Inductors 27uH
Bourns
1: $0.67
4300.0701
AC Power Entry Modules SNAP-IN .187 QC NEMA
Schurter
1: $0.89
280-CR10-5.0K-RC
Wirewound Resistors - Through Hole 5.0Kohms 5% Tol
Xicon
1: $0.60
1240
Cable Mounting & Accessories SR 7K-2
Heyco
1: $0.23
158-P065EHDVCH-E
Pluggable Terminal Blocks 6P TERM BLK HEADER
Kobiconn
1: $1.39
5308 901
Cable Mounting & Accessories NPT1/2 Cord Grip 5.0 ...
Altech
1: $1.96
PBPA19001CG2
Racks & Rack Cabinet Accessories 1.75" BEIGE PANEL
Hammond Manufacturing
1: $9.84
10PA201
Pushbutton Switches SPST OFF-(ON) RED
Mountain Switch
1: $2.45


125698373