Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
173-7001-E
Manufacturer Part #:

173-7001-E

Manufacturer:

Description: AC Power Cords EUROPEAN PL R/A-JK
Silverlight Page 1,356, Mouser Enhanced Catalog
PDF Page 1,356, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kobiconn
Product Category: AC Power Cords
RoHS: RoHS Compliant Details
Region: EU
Plug: BS 1363
Receptacle: C13
Power Rating: 2500 W
Current Rating: 10 A
Voltage Rating: 250 V
Length: 2.5 m
Shielding: Unshielded
Jacket Color: Black
Type: European Power Supply Cords
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
432 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.96
  10: $7.23
  100: $6.57
  500: $5.98
  1,000: $5.49
  2,000: $5.06
  5,000: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
UEVM4460G-02-01-00
Development Boards & Kits - ARM PANDABOARD ES
PandaBoard
1: $181.00
MOD5282-100IR
Ethernet Modules MOD5282 Industrial Temperature
NetBurner
1: $139.00
SJ-5023 (BLACK)
Plastic Hardware LG TAPERED SQ BLK
3M Electronic Specialty
1: $0.29
2891929
Ethernet Modules FL SWITCH SFN 8TX 8 COPPER WIRE P ...
Phoenix Contact
1: $159.00
TLC5947DAP
LED Lighting Drivers 24Ch 12B PWM LED Drvr
Texas Instruments
1: $5.26
173-4002-E
AC Power Cords EUROPEAN PL-3P JK
Kobiconn
1: $7.95
E51-00R
Basic / Snap Action Switches SPDT 6A QC TERM
Cherry Electrical
1: $9.83
173-63102-E
AC Power Cords 8' 3WIRE 18AWG BLK
Kobiconn
1: $7.00
173-0002-E
AC Power Cords UK 3 COND PLUG-JACK
Kobiconn
1: $10.88
370001-E01
AC Power Cords 3C UK PLUG-RECEPT 2.5M
Qualtek
1: $12.65
LTL2P3TBK5
Standard LEDs - Through Hole Blue Clear 470nm
Lite-On
1: $0.78
10PA322
Pushbutton Switches BLK BODY RND RED CAP
Mountain Switch
1: $3.26
GS25A09-P1J
Plug-In AC Adapters 25W 9V 2.77A
Mean Well
1: $20.74
U022-010
Cable Assemblies 10' USB 2.0 GOLD A/B DEVICE CABLE
Tripp Lite
1: $7.00
121-0826/I-GR
Battery Holders, Snaps & Contacts "I" 8" 26AWG
Eagle Plastic Devices
1: $0.38
02153.15HXP
Fuses 250V 3.15A Slo-Blo
Littelfuse
1: $1.09
09330009989
Heavy Duty Power Connectors HAN SNAP RAIL FIXING S ...
HARTING
1: $19.47
ACC19-A-C
Cable Mounting & Accessories Cord Clip Adh .19" 4. ...
Panduit
1: $0.83
152-1309-E
D-Sub Backshells 9C W/SCREW LOCKS
Kobiconn
1: $2.45
182J117
Power Transformers 234V ct @ 513ma 117V @ 1.02A
Hammond Manufacturing
1: $59.31


000000001