Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
173-63101-E
Manufacturer Part #:

173-63101-E

Manufacturer:

Description: Test Equipment Power Cords 7.5' 3WIRE 18AWG BLK
Silverlight Page 1,356, Mouser Enhanced Catalog
PDF Page 1,356, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kobiconn
Product Category: Test Equipment Power Cords
RoHS: RoHS Compliant Details
Region: North American
Plug: NEMA 5-15P
Receptacle: C13
Power Rating: 1250 W
Current Rating: 10 A
Wire Gauge - AWG: 18
Voltage Rating: 125 V
Length: 7 ft 6 in
Shielding: Unshielded
Jacket Color: Black
Conductor Color Coding: Black
Type: US Power Supply Cords
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,067 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.69
  10: $6.09
  100: $5.53
  500: $5.02
  1,000: $4.62
  2,000: $4.25
  5,000: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
88732-8902
Cable Assemblies USB A / MINI B ASSY 2M LENGTH BLA ...
Molex
1: $10.31
PSA16U-480(POE)-R
Power over Ethernet - PoE 15.4W 48VDC 0.35A IEEE80 ...
Phihong
1: $20.20
173-4002-E
AC Power Cords EUROPEAN PL-3P JK
Kobiconn
1: $7.95
03453LF1H
Fuse Holder Shock Safe 3AG High Profile
Littelfuse
1: $2.90
KD14.1101.151
AC Power Entry Modules SCREW-IN 2-POLE
Schurter
1: $19.64
EN3P2MX
Standard Circular Connector 2P MALE PANEL TYPE
Switchcraft
1: $3.89
903X
Pushbutton Switches RED RND BUTTON SWTCH
Switchcraft
1: $4.28
161-R30148-E
AC Power Entry Modules IEC C14 SCREW/SOLDER
Kobiconn
1: $2.44
OA80AP-11-1WB
Fans Fan 80x38 115VAC Ball Wire 31cfm
Orion Fans
1: $12.96
38770-0104
Barrier Terminal Blocks .375 LOW PROFILE 4P screw ...
Molex
1: $2.81
4303.2401
AC Power Entry Modules Fusedrawer for KD 5x20mm 2- ...
Schurter
1: $3.12
6010M1
Panel Mount Indicator Lamps RED DIFFUSED 3/8" MOUN ...
Chicago Miniature
1: $4.56
KHAU-17D11-24
General Purpose Relays 4PDT SCKT MT 24VDC
TE Connectivity / P&B
1: $11.93
RH0508R000FC02
Wirewound Resistors - Chassis Mount 50watts 8ohms ...
Vishay/Dale
1: $4.67
8501 009100
Hook-up Wire 18AWG 1C PVC 100' SPOOL WHITE
Belden Wire & Cable
1: $54.15
R5BBLKREDFF2
Rocker Switches & Paddle Switches DPST OFF-ON PNL ...
E-Switch
1: $3.62
BK/GMA-2.5A
Cartridge Fuses 250VAC 2.5A Fast Acting
Cooper Bussmann
1: $0.48
RHS750E
Rheostats 25watt 750ohm 500V Std Shaft
Ohmite
1: $30.92
2191L1-24V
LED Panel Mount Indicators RED DIFFUSED 5/16" MOUN ...
Chicago Miniature
1: $3.05
PSC30U-120-R
Plug-In AC Adapters 30W 12V 2.5A
Phihong
1: $27.88


This product is also available in:
125698373