|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
173-53122-E
Manufacturer Part #:

173-53122-E

Manufacturer:

Description:
AC Power Cords 10' 3W 18AWG GRAY
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kobiconn
Product Category: AC Power Cords
RoHS: RoHS Compliant Details
Brand: Kobiconn
Type: US Power Supply Cords
Plug: NEMA 5-15P
Receptacle: No Connector
Wire Gauge - AWG: 18
Length: 10 ft
Power Rating: 1250 W
Voltage Rating: 125 V
Current Rating: 10 A
Shielding: Unshielded
Jacket Color: Gray
Region: North American
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SM104035006FE Thick Film Resistors - Through Hole 160
8531MZQE2 Pushbutton Switches 657
RH0501R000FE02 Wirewound Resistors - Chassis Mount 263
0313005.MXP Cartridge Fuses 1,934
22-01-3087 Headers & Wire Housings 11,373
DEBE33F472ZA3B Ceramic Disc Capacitors 3,530
22-01-3097 Headers & Wire Housings 52
RH02510R00FC02 Wirewound Resistors - Chassis Mount 868
BK/HKP Fuse Holder 401
333-2SYGD/S530-E2 Standard LEDs - Through Hole 1,148
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1000
Multiples: 1
Pricing (USD)
$5.01
$4.62

To add to a project, please Log In.

125698373 157845746 114179602 106889023 179804822 190230012