Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
173-53121-E
Manufacturer Part #:

173-53121-E

Manufacturer:

Description: Test Equipment Power Cords 6' 3WIRE 18AWG GRY
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kobiconn
Product Category: Test Equipment Power Cords
RoHS: RoHS Compliant Details
Brand: Kobiconn
Current Rating: 10 A
Jacket Color: Gray
Length: 6 ft
Plug: NEMA 5-15P
Power Rating: 1250 W
Receptacle: No Connector
Shielding: Unshielded
Voltage Rating: 125 V
Wire Gauge - AWG: 18
Region: North American
Type: US Power Supply Cords
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
235 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 235 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.63
  10: $5.11
  100: $4.65
  500: $4.23
  1,000: $3.88
  2,000: $3.57
  5,000: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SMB200CTP
LED Lenses Clear Fresnel Lens Cliplite 3mm
VCC
1: $0.47
1287
Terminals .250" PCB TERMINAL
Keystone Electronics
1: $0.16
LM324N
Operational Amplifiers - Op Amps Quad Operational ...
Fairchild Semiconductor
1: $0.51
L7805CV
Linear Voltage Regulators 5.0V 1.0A Positive
STMicroelectronics
1: $0.59
RN114BPC
Phone Connectors 3C ENCLOSED 1/4"
Switchcraft
1: $4.13
HB15-1.5-AG
Linear Power Supplies 15V 1.5A
Bel Power Solutions
1: $51.51
8331-14G
Chemicals SLVR CONDUCTIV EPOXY (2) 7g (.35 OZ) SRN ...
MG Chemicals
1: $56.42
2203
Standoffs & Spacers HEX .250X.500 ALUM
Keystone Electronics
1: $0.33
13288
Solder SN60/Pb40 RA 3% .032 DIA 1 lb.
AIM
1: $16.82
01000054Z
Fuse Clips ACS PC 5MM CLIP BRASS/SILVER-PLTD
Littelfuse
1: $0.33
LTL-30EHJ
Standard LEDs - Through Hole Orange/Green Diffused
Lite-On
1: $0.31
021706.3MXP
Cartridge Fuses 250 V 6.3A 5x20mm Fast Acting
Littelfuse
1: $0.35
39880-0402
Fixed Terminal Blocks 5.08MM BLOCK 2P
Molex
1: $0.90
SR205E224MAR
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
AVX
1: $0.34
BAT42-TR
Schottky Diodes & Rectifiers 10mA 30 Volt
Vishay Semiconductors
1: $0.35
UVZ1H010MDD1TD
Aluminum Electrolytic Capacitors - Leaded 1uF 50V ...
Nichicon
1: $0.13
NC4MP-BAG
XLR Connectors 4P M RECEPT P SERIES SODER CUPS BLK ...
Neutrik
1: $4.44
1N5253B-TR
Zener Diodes 25 Volt 0.5 Watt
Vishay Semiconductors
1: $0.10
PR02000202202JR500
Metal Film Resistors - Through Hole 2watts 22Kohms ...
Vishay / BC Components
1: $0.10
PT10LH01-105A2020
Potentiometers 1Mohms 10mm Rnd Side adj
Piher
1: $0.46


125698373 157845746 190230012 106889023 114179602 195611129 179804822 188492425