|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
173-21103-E
Manufacturer Part #:

173-21103-E

Manufacturer:

Description:
Test Equipment Power Cords 3 COND 6FT BLACK
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kobiconn
Product Category: Test Equipment Power Cords
RoHS: RoHS Compliant Details
Brand: Kobiconn
Type: US Power Supply Cords
Plug: NEMA 5-15P
Receptacle: C5
Wire Gauge - AWG: 18
Length: 6 ft
Power Rating: 875 W
Voltage Rating: 125 V
Current Rating: 7 A
Shielding: Unshielded
Jacket Color: Black
Packaging: Bulk
Region: North American
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
T92S7D12-12 General Purpose Relays 1,780
CR2032 Coin Cell Battery 155,348
2631665702 Ferrite Cable Cores 2,450
PSAC60M-120-R Desktop AC Adapters 418
350766-1 Pin & Socket Connectors 23,900
2631102002 Ferrite Cable Cores 9,615
2631803802 Ferrite Cable Cores 328
39-00-0039 Headers & Wire Housings 317,428
PSAC60M-240-R Desktop AC Adapters 30
4300.0100 AC Power Entry Modules 66
Real Time Availability
Stock:
814 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 814 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.89
10:
$6.26
100:
$5.70
500:
$5.18
$4.77
$4.39

To add to a project, please Log In.

125698373 190230012 106889023 114179602 195611129 157845746 179804822 188492425