|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
173-1218-E
Manufacturer Part #:

173-1218-E

Manufacturer:

Description:
Test Equipment Power Cords SJT 14/3C-ST 6.5' BK
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kobiconn
Product Category: Test Equipment Power Cords
RoHS: RoHS Compliant Details
Brand: Kobiconn
Type: US Power Supply Cords
Plug: NEMA 5-15P
Receptacle: C19
Wire Gauge - AWG: 14
Length: 6 ft 6 in
Power Rating: 1875 W
Voltage Rating: 125 V
Current Rating: 15 A
Shielding: Unshielded
Jacket Color: Black
Packaging: Bulk
Region: North American
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SDN10-24-100P DIN Rail Power Supplies 48
5602100 Mounting Hardware 3
DPP120-12-1 DIN Rail Power Supplies 31
0218010.HXP Cartridge Fuses 3,841
A22E-M-01 Emergency Stop Switches / E-Stop Switches 118
A22Z-3466-1 Switch Hardware 282
SNB-3746 Electrical Enclosures 2
EC11.0021.301 AC Power Entry Modules 48
DPP480481 DIN Rail Power Supplies 9
Real Time Availability
Stock:
160 Can Ship Immediately

On Order:

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$17.31
10:
$15.74
100:
$14.30
500:
$13.00
$11.96

To add to a project, please Log In.

125698373 157845746 188492425 106889023 114179602 190230012 195611129 179804822