|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
173-0603-E
Manufacturer Part #:

173-0603-E

Manufacturer:

Description:
Test Equipment Power Cords 3'3'3WIRE 18AWGBLACK
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kobiconn
Product Category: Test Equipment Power Cords
RoHS: RoHS Compliant Details
Brand: Kobiconn
Type: International Power Supply Cords
Plug: C14
Receptacle: C13
Wire Gauge - AWG: 18
Length: 3 ft 3 in
Power Rating: 1250 W
Voltage Rating: 125 V
Current Rating: 10 A
Shielding: Shielded
Jacket Color: Black
Packaging: Bulk
Region: Universal
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
09454521560 Modular Connectors / Ethernet Connectors 461
3557-2 Fuse Holder 21,806
0215005.HXP Cartridge Fuses 1,685
021806.3HXP Cartridge Fuses 6,166
4301.1401 AC Power Entry Modules 382
PC722A DC Power Connectors 1,321
108-0752-001 Test Plugs & Test Jacks 670
108-0752-002 Test Plugs & Test Jacks 1,496
111-0102-001 Test Plugs & Test Jacks 4,721
111-0103-001 Test Plugs & Test Jacks 6,162
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1000
Multiples: 1000
Pricing (USD)
$3.62
$3.33

To add to a project, please Log In.

157845746 114179602 190230012 106889023 179804822