|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
173-0602-E
Manufacturer Part #:

173-0602-E

Manufacturer:

Description:
AC Power Cords 6'7'3WIRE 18AWGBLACK
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kobiconn
Product Category: AC Power Cords
RoHS: RoHS Compliant Details
Brand: Kobiconn
Type: US Power Supply Cords
Plug: NEMA 5-15P
Receptacle: C13
Wire Gauge - AWG: 18
Length: 6 ft 7 in
Power Rating: 1250 W
Voltage Rating: 125 V
Current Rating: 10 A
Shielding: Shielded
Jacket Color: Black
Packaging: Bulk
Region: North American
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
01500274Z Fuse Holder 1,816
108-0902-001 Test Plugs & Test Jacks 30,284
108-0903-001 Test Plugs & Test Jacks 29,841
MWA220018A-13A Desktop AC Adapters 14
140J1 Terminal Block Tools & Accessories 1,899
HB28-1-A+G Linear Power Supplies 34
DCA-20PC-5-DC1-RL-C Digital Panel Meters 49
YRM32F2BBRLN Illuminated Rocker Switches 180
RMP1913 Racks & Rack Cabinets 4
TRG100A240-12E13-Level-V Desktop AC Adapters 29
Real Time Availability
Stock:
986 Can Ship Immediately

On Order:

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$7.52
10:
$6.84
100:
$6.21
500:
$5.65
$5.20
$4.78

To add to a project, please Log In.

101067277 125698373 106889023 179804822 114179602 157845746 188492425 190230012 195611129