Product Detail   





Images are for reference only
See Product Specifications


Mouser Part #: 172-JT01-EX
Manufacturer Part #: 172-JT01-EX
Manufacturer: Kobiconn
Description: Cables (Cable Assemblies) COILED AUX. CABLE 3.5PLG/3.5PLG 1200MM
Silverlight Page 1,101, Mouser Enhanced Catalog
PDF Page 1,101, PDF Catalog Page
PDF Data Sheet

Manufacturer: Kobiconn
Product Category: Cables (Cable Assemblies)
RoHS: RoHS Compliant By Exemption Details
Connector End A: 3.5 mm Stereo Plug
Connector End B: 3.5 mm Stereo Plug
Length: 5 ft
Color: Black
Cable Type: Phono
Product: Audio/Video Assemblies
Description/Function: Auxiliary Coiled Cable


Availability 
Stock: 
487 Can Ship Immediately

On Order: 0

Factory Lead-Time: Request Delivery Quote
Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1 $10.04
10 $8.34
100 $7.58
500 $6.89
 
More: Get Quote

To add to a project, please Log In.
133642584