|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
172-7445-E
Manufacturer Part #:

172-7445-E

Manufacturer:

Description:
DC Power Cords 2.1 R/A-BLUNT CUT 24 BLACK
Share |
Manufacturer: Kobiconn
Product Category: DC Power Cords
RoHS: RoHS Compliant Details
Brand: Kobiconn
Type: DC Power Cord
Connector End A: 2.1 mm DC Plug, Right Angle
Connector End A Pin Count: 2
Connector End B: No Connector
Connector End B Pin Count: 0
Length: 2 ft
Color: Black
Number of Conductors: 2
Gender: Male
Jacket Material: Polyvinyl Chloride (PVC)
Packaging: Bulk
Series: 172
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PX0842/B USB Connectors 1,436
83-1R (SO-239) RF Connectors / Coaxial Connectors 1,067
36152 Terminals 27,995
89120-0103 Headers & Wire Housings 752
OVM12F3W7 LED Lighting Fixtures 152
5240-RC Fixed Inductors 611
561R10TCCV68 Ceramic Disc Capacitors 3,704
7325 Terminals 1,505
MFS1/4LCT52R103J Metal Film Resistors - Through Hole 6,136
Real Time Availability
Stock:
575 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.95
10:
$2.06
100:
$1.87
500:
$1.70
$1.56
$1.44
$1.32

To add to a project, please Log In.

157845746 179804822