Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
172-2133
Manufacturer Part #:

172-2133

Manufacturer:

Description: Audio Cables / Video Cables / RCA Cables 2.5 MONO PLG-S/T 36"
Mouser Online Catalog Page 1,353, Mouser Online Catalog
PDF Page 1,353, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kobiconn
Product Category: Audio Cables / Video Cables / RCA Cables
RoHS: No
Product: Audio/Video Cables
Type: Audio Cable
Connector End A: 2.5 mm Mono Plug
Connector End B: No Connector
Wire Gauge - AWG: 24
Length: 3 ft
Color: Black
Brand: Kobiconn
Number of Conductors: 24
Product Category: Audio Cords
Factory Pack Quantity: 100
Voltage Rating: 24 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5,157 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.36
  10: $1.81
  100: $1.64
  500: $1.49
  1,000: $1.37
  2,000: $1.26
  5,000: $1.16
  10,000: $1.07
  25,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SJ-5744 BLACK
Mounting Hardware CYLINDRICAL .75X.16
3M Electronic Specialty
1: $0.32
DS18S20+
Board Mount Temperature Sensors Prgmble Resolution ...
Maxim Integrated
1: $2.99
1604196-1
Standard Circular Connector JAM NUT M13.5/MINI 8
TE Connectivity / AMP
1: $7.57
OPA2227PA
Operational Amplifiers - Op Amps High Prec Low Noi ...
Texas Instruments
1: $5.60
1825-0
Test Plugs & Test Jacks BANANA PLUG BLACK BU-00243 ...
Pomona Electronics
1: $1.80
108-0302-001
Test Plugs & Test Jacks BANANA PLUG RED
Johnson / Emerson Connectivity Solutions
1: $1.25
DA12-120US-M
Wall Mount AC Adapters 12W 12VDC Output US AC 2 pr ...
Artesyn Embedded Technologies
1: $13.21
108-0303-001
Test Plugs & Test Jacks BANANA PLUG BLACK
Johnson / Emerson Connectivity Solutions
1: $1.25
206061-1
Standard Circular Connector RECEPTACLE 4 PIN shell ...
TE Connectivity / AMP
1: $2.63
5001
Circuit Board Hardware - PCB TEST POINT BLACK
Keystone Electronics
1: $0.32
LM337T
Linear Voltage Regulators 1.5A Neg Adj Vol Reg
Fairchild Semiconductor
1: $0.71
MRJ-5380-01
Modular Connectors / Ethernet Connectors RJ45 PCB ...
Amphenol Commercial Products
1: $9.88
C320C104K5R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
Kemet
1: $0.32
103166-4
Headers & Wire Housings SHROUDED RA DUAL 12 detent ...
TE Connectivity / AMP
1: $2.20
87631-8
Headers & Wire Housings POLARIZED HSG 12 DBL deten ...
TE Connectivity / AMP
1: $1.47
640453-5
Headers & Wire Housings FLAT HEADER 5P Right Angle ...
TE Connectivity / AMP
1: $0.65
172-2134
Audio Cables / Video Cables / RCA Cables 2.5 MONO ...
Kobiconn
1: $2.72
35HR07284X
Audio Cables / Video Cables / RCA Cables 3.5MM CBL ...
Switchcraft
1: $7.65
171-3304-EX
Phone Connectors PHONE 2.5mm MONO
Kobiconn
1: $0.78
172-1286
Audio Cables / Video Cables / RCA Cables 3.5 MONO ...
Kobiconn
1: $3.15

199043685 190718739 168614193 157845746