|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
172-1373
Manufacturer Part #:

172-1373

Manufacturer:

Description:
DC Power Cords BLK 1.3MM 10'PWR CBL
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kobiconn
Product Category: DC Power Cords
RoHS: No
Brand: Kobiconn
Type: DC Power Cord
Connector End B: No Connector
Wire Gauge - AWG: 24
Length: 10 ft
Color: Black
Number of Conductors: 2
Current Rating: 2 A
Gender: Male
Jacket Material: Polyvinyl Chloride (PVC)
Packaging: Bulk
Factory Pack Quantity: 100
Voltage Rating: 24 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OKI-78SR-5/1.5-W36-C Non-Isolated DC/DC Converters 5,156
TTL-232RG-VREG1V8-WE USB Cables / IEEE 1394 Cables 774
3542-0 Test Plugs & Test Jacks 1,723
EN3P6FX Standard Circular Connector 639
43030-0007 Headers & Wire Housings 208,458
SN74HC14N Inverters 18,084
1827703 Pluggable Terminal Blocks 1,234
3203053 Terminals 9,906
B3F-4055 Tactile Switches 13,482
W58-XB1A4A-2 Circuit Breakers 579
Real Time Availability
Stock:
668 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.03
10:
$3.87
100:
$3.52
500:
$3.20
$2.94
$2.71

To add to a project, please Log In.

157845746 179804822