|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
172-1281
Manufacturer Part #:

172-1281

Manufacturer:

Description:
Audio Cables / Video Cables / RCA Cables 3.5 MONO PL-S/T 120
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kobiconn
Product Category: Audio Cables / Video Cables / RCA Cables
RoHS: No
Brand: Kobiconn
Product: Audio/Video Cables
Type: Audio Cable
Connector End A: 3.5 mm Mono Plug
Connector End B: No Connector
Wire Gauge - AWG: 24
Length: 10 ft
Color: Black
Packaging: Bulk
Factory Pack Quantity: 100
Voltage Rating: 24 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
41 Phone Connectors 4,068
MIKROE-511 Jumper Wires 630
WAU24-750 Wall Mount AC Adapters 197
BB400T PCBs & Breadboards 100
1594ABK Enclosures, Boxes, & Cases 72
POE36U-1AT-R Power over Ethernet - PoE 504
146K Transformers Audio & Signal 11
Real Time Availability
Stock:
4,336 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.96
10:
$3.04
100:
$2.77
500:
$2.52
$2.31
$2.13
$1.96

To add to a project, please Log In.

157845746 199043685 190718739 168614193 179804822