Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
171-PA5525A-1-E
Manufacturer Part #:

171-PA5525A-1-E

Manufacturer:

Description: DC Power Connectors DC POWER 2.5MM
Silverlight Page 1,379, Mouser Enhanced Catalog
PDF Page 1,379, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kobiconn
Product Category: DC Power Connectors
RoHS: RoHS Compliant Details
Product: Plugs
Inside Contact Diameter: 2.5 mm
Outside Contact Diameter: 5.5 mm
Voltage Rating: 12 V
Color: Black
Connector Type: DC Power Plug
Contact Material: Brass
Contact Plating: Nickel
Gender: Male
Housing Material: Polyoxymethylene (POM)
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
758 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.26
  10: $0.97
  100: $0.88
  500: $0.80
  1,000: $0.736
  2,000: $0.677
  5,000: $0.623
  10,000: $0.573
  25,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
L712AS
DC Power Connectors Pwr Jack Sealed IP68 2.5mm lck ...
Switchcraft
1: $4.27
OPA27GU
Operational Amplifiers - Op Amps Ultra-Low Noise P ...
Texas Instruments
1: $3.20
G17S0910110EU
D-Sub Standard Connectors 9P PLUG SOLDER CUP FIXED ...
Amphenol Commercial Products
1: $0.58
LM7805CT
Linear Regulators - Standard 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.69
G17S0900110EU
D-Sub Standard Connectors 9S RECPT SOLDER CUP FIXE ...
Amphenol Commercial Products
1: $0.73
577202B00000G
Heat Sinks TO-220 HORIZ/VERT SLIM CHANNEL STYLE
Aavid Thermalloy
1: $0.32
1-390261-9
IC & Component Sockets 28P ECONOMY TIN SKT
TE Connectivity / AMP
1: $0.31
108-0001-EVX
Toggle Switches SPST OFF-ON
Mountain Switch
1: $3.27
291-100K-RC
Carbon Film Resistors - Through Hole 100Kohms 0.05
Xicon
1: $0.10
RS60112A600N
Slide Potentiometers 10K OHM "A" TAPER
ALPS
1: $4.00
254-PS603-RO
Speakers & Transducers MYLAR SPEAKER
Kobitone
1: $2.32
L063S102LF
Resistor Networks & Arrays 1K OHM 6 PIN
BI Technologies
1: $0.09
SR205E104MAA
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
AVX
1: $0.16
JCAP
DC Power Connectors Power Jack Seal Cap
Switchcraft
1: $1.35
KLDPX-0207-B
DC Power Connectors 2.5mm PANELMNT JACK SOLDER EYE ...
Kycon
1: $0.92
171-PA5521A-1-E
DC Power Connectors DC PWR PLG 2.1MM BLK
Kobiconn
1: $1.26
171-PA5525-E
DC Power Connectors DC POWER 2.5MM
Kobiconn
1: $1.26
171-PA5521-E
DC Power Connectors DC POWER 2.1MM
Kobiconn
1: $1.26
171-PA5525B-1-E
DC Power Connectors DC PWR 2.5MM LOCKING
Kobiconn
1: $1.40
171-PA5525-1-E
DC Power Connectors DC POWER 2.5MM
Kobiconn
1: $1.14


This product is also available in:
000000001