|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
171-PA3191-2-E
Manufacturer Part #:

171-PA3191-2-E

Manufacturer:

Description:
Phone Connectors PHONE 3.5MM MONO
Share |
Manufacturer: Kobiconn
Product Category: Phone Connectors
RoHS: RoHS Compliant Details
Brand: Kobiconn
Standard: 3.5 mm, 1/8 in
Gender: Male
Number of Positions: 2 (TS, Mono)
Switch Configuration: Not Switched
Contact Plating: Nickel
Packaging: Bulk
Color: Black
Contact Material: Copper
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
G5V-2-DC12 Low Signal Relays - PCB 12,851
RPBAG-R Wall Mount AC Adapters 17,907
1825-0 Test Plugs & Test Jacks 1,291
PA16NP103KAB15 Potentiometers 883
228 Phone Connectors 496
MPS-203R Pushbutton Switches 126
19073-0038 Terminals 2,754
28B0375-3 Ferrite Toroids / Ferrite Rings 234
12065C333JAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,544
TR15RA150-11E03-GY-BK-Level-V Wall Mount AC Adapters 143
Real Time Availability
Stock:
750 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.70
10:
$1.31
100:
$1.25
500:
$1.19
$1.10
$1.01
$0.927
$0.853

To add to a project, please Log In.

178419052 133639882 110836501 143080215 167858023 170294136 172639243