|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
171-P3154-L-E
Manufacturer Part #:

171-P3154-L-E

Manufacturer:

Description:
Phone Connectors 3.5MM MN PLG FOR MLD
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kobiconn
Product Category: Phone Connectors
RoHS: RoHS Compliant Details
Brand: Kobiconn
Standard: 3.5 mm, 1/8 in
Gender: Male
Number of Positions: 2 (TS, Mono)
Switch Configuration: Not Switched
Contact Plating: Nickel
Voltage Rating: 500 V
Packaging: Bulk
Color: Black
Contact Material: Brass
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
35RASMT2AHNTRX Phone Connectors 1,315
22-01-2027 Headers & Wire Housings 25,837
NYS228 Phone Connectors 260
7100-1020 PCBs & Breadboards 1
24-6337-6411 Solder 30
161-164SP-EX Phone Connectors 145
10PA112 Pushbutton Switches 291
Real Time Availability
Stock:
101 Can Ship Immediately

On Order:

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.69
10:
$0.53
100:
$0.48
500:
$0.44
$0.405
$0.372
$0.343
$0.315
$0.29

To add to a project, please Log In.

133639882 178419052 111295997 110836501 143080215 167858023 170294136 172639243