Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
171-7435-EX
Manufacturer Part #:

171-7435-EX

Manufacturer:

Description:
Phone Connectors 3.5MM 4 COND PLUG
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kobiconn
Product Category: Phone Connectors
RoHS: RoHS Compliant By Exemption Details
Brand: Kobiconn
Standard: 3.5 mm, 1/8 in
Number of Positions: 4
Gender: Male
Switch Configuration: Not Switched
Contact Material: Brass
Contact Plating: Nickel
Voltage Rating: 500 V
Color: Black
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TLC272IP Operational Amplifiers - Op Amps 2,584
NYS231 Phone Connectors 3,794
SSL-LX5093BSRD Standard LEDs - Through Hole 2,645
1N5233BTR Zener Diodes 28,839
NZX3V0B,133 Zener Diodes 27,619
EXP-350E PCBs & Breadboards 32
3352P-1-105LF Trimmer Resistors - Through Hole 170
FK18X5R1A475K Multilayer Ceramic Capacitors MLCC - Leaded 1,181
Real Time Availability
Stock:
3,823 Can Ship Immediately

On Order: 4000 View Delivery Dates  

Factory Lead-Time: 17 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.60
  10: $2.00
  100: $1.82
  500: $1.65
  1,000: $1.52
  2,000: $1.40
  5,000: $1.29
  10,000: $1.18
  25,000: Quote

To add to a project, please Log In.

133639882 178419052 143080215 167858023 170294136 111295997 161791938 110836501 172639243