Product Detail   

This product is also available in:




Mouser Part #: 171-6014-E
Manufacturer Part #: 171-6014-E
Manufacturer: Kobiconn
Description: DC Power Connectors 6.5X4.3X1.4
Silverlight Page 1,132, Mouser Enhanced Catalog
PDF Page 1,132, PDF Catalog Page
PDF Data Sheet

Manufacturer: Kobiconn
Product Category: DC Power Connectors
RoHS: RoHS Compliant Details
Inside Contact Diameter: 1.4 mm
Outside Contact Diameter: 6.5 mm
Current Rating: 5 A
Voltage Rating: 18 VDC
Mounting Angle: Straight
Mounting Style: Plug
Product: Plugs
Center Pin Length: 9.5 mm
Color: Black


Availability 
Stock: 
880 Can Ship Immediately

On Order: 0

Factory Lead-Time: 8 Weeks
Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1 $1.16
10 $0.89
100 $0.81
500 $0.74
1,000 $0.654
2,000 $0.554
5,000 $0.49
10,000 $0.451
 
More: Get Quote

To add to a project, please Log In.