Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
171-2122-EX
Manufacturer Part #:

171-2122-EX

Manufacturer:

Description: DC Power Connectors 2.1 DC PWR
Silverlight Page 1,379, Mouser Enhanced Catalog
PDF Page 1,379, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Kobiconn
Product Category: DC Power Connectors
RoHS: RoHS Compliant By Exemption Details
Product: Plugs
Inside Contact Diameter: 2.1 mm
Outside Contact Diameter: 5.5 mm
Center Pin Length: 14 mm
Current Rating: 0.5 A
Voltage Rating: 12 VDC
Mounting Angle: Straight
Mounting Style: Plug
Connector Type: DC Power Plug
Contact Material: Brass
Contact Plating: Nickel
Gender: Male
Housing Material: Acrylonitrile Butadiene Styrene (ABS)
Insulation Resistance: 100 MOhms
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,463 Can Ship Immediately

On Order: 2000 View Delivery Dates  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.11
  10: $0.85
  100: $0.77
  500: $0.70
  1,000: $0.644
  2,000: $0.592
  5,000: $0.545
  10,000: $0.501
  25,000: $0.461

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $2.24
A000066
Development Boards & Kits - AVR ARDUINO UNO REV 3
Arduino
1: $25.00
RPBAG-R
Plug-In AC Adapters 4-PLUG KIT US UK EURO AUS
Phihong
1: $3.45
LM7805CT
Linear Regulators - Standard 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.69
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
291-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.10
AI-4328-P-C28-2-R
Audio Indicators & Alerts 2800Hz 4-28VDC 97dBA
PUI Audio
1: $9.04
1-390261-9
IC & Component Sockets 28P ECONOMY TIN SKT
TE Connectivity / AMP
1: $0.31
4014
Cable Mounting & Accessories LTB 30-50/PG7
Heyco
1: $0.76
PN2222A
Transistors Bipolar - BJT NPN Gen Pur SW
Central Semiconductor
1: $0.32
8414
Standoffs & Spacers AL .500 M/F THRD
Keystone Electronics
1: $0.59
0312001.HXP
Fuses 250V 1A Fast Acting
Littelfuse
1: $0.35
291-10K-RC
Carbon Film Resistors - Through Hole 10Kohms 0.05
Xicon
1: $0.10
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.08
NC3FPP
XLR Connectors 3C FEMALE SOLDER CUP
Neutrik
1: $1.94
FIT2213/32 BK103
Heat Shrink Tubing and Sleeves 3/32in ID SHRNK TUB ...
Alpha Wire
1: $1.72
101-TS6111T1602-EV
Tactile Switches 6x6mm 160gf BROWN
Mountain Switch
1: $0.13
107-1259-R
Pushbutton Switches BLK BDY RED P/B
Mountain Switch
1: $3.57
159-2204
Terminals RING RED # 4
Kobiconn
1: $0.15
SE300PL,YL
Enclosures, Boxes, & Cases 9.85x10.8x4.5 PL LOC W/ ...
SERPAC
1: $36.94


This product is also available in:
000000001