|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
171-2020
Manufacturer Part #:

171-2020

Manufacturer:

Description:
Phone Connectors PHONE 1/4" MONO
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kobiconn
Product Category: Phone Connectors
RoHS: No
Brand: Kobiconn
Standard: 1/4 in
Gender: Male
Number of Positions: 2 (TS, Mono)
Switch Configuration: Not Switched
Contact Plating: Nickel
Color: Black
Contact Material: Copper
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1000
Multiples: 100
Pricing (USD)
$1.59
$1.45
$1.34
Possible Replacement
Manufacturer:

Kobiconn

Manufacturer Part #:
Description:
Phone Connectors PHONE 1/4" MONO

To add to a project, please Log In.

133639882 134648518 178419052 110836501 172639243 167858023 170294136