|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
171-0722-E
Manufacturer Part #:

171-0722-E

Manufacturer:

Description:
DC Power Connectors 2.1 DC PWR LOCKING
Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Share |
Manufacturer: Kobiconn
Product Category: DC Power Connectors
RoHS: RoHS Compliant Details
Brand: Kobiconn
Product: Plugs
Inside Contact Diameter: 2.1 mm
Current Rating: 500 mA
Voltage Rating: 12 V
Connector Type: DC Power Plug for Molding
Contact Material: Phosphor Bronze
Contact Plating: Nickel
Insulation Resistance: 100 MOhms
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OM13012,598 Development Boards & Kits - ARM 8
AP4GAH324R-1 USB Flash Drives 32
KLDX-P-0202-A-LT DC Power Connectors 141
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
14 Weeks

Quantities greater than 55 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.98
10:
$0.753
100:
$0.685
500:
$0.623
$0.573
$0.527
$0.485
$0.446
$0.41

To add to a project, please Log In.

141547671 172639243 188492425 106889023 143080215 167858023