Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
171-0276
Manufacturer Part #:

171-0276

Manufacturer:

Description:
DC Power Connectors DIN 6 PIN BLACK
PDF Data Sheet
 
Share |
Manufacturer: Kobiconn
Product Category: DC Power Connectors
RoHS: No
Brand: Kobiconn
Product: Plugs
Mounting Angle: Vertical
Current Rating: 1 A
Color: Black
Connector Type: Plug
Contact Gender: Male
Contact Material: Copper
Contact Plating: Silver
Housing Material: Acrylonitrile Butadiene Styrene (ABS)
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,081 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.05
  10: $0.81
  100: $0.74
  500: $0.67
  1,000: $0.616
  2,000: $0.566
  5,000: $0.521
  10,000: $0.479
  25,000: $0.441

To add to a project, please Log In.


This product is also available in:
106889023 141547671 143080215 167858023 172639243 188492425