Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
171-0129-EX
Manufacturer Part #:

171-0129-EX

Manufacturer:

Description: DC Power Connectors AUTO POWER
PDF Data Sheet
 
Share |
Manufacturer: Kobiconn
Product Category: DC Power Connectors
RoHS: RoHS Compliant By Exemption Details
Product: Plugs
Current Rating: 3 A
Voltage Rating: 12 V
Color: Black
Connector Type: Auto Power Plug
Contact Material: Brass
Contact Plating: Nickel
Gender: Male
Housing Material: Acrylonitrile Butadiene Styrene (ABS)
Insulation Resistance: 50 MOhms
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 500
Multiples: 1
Pricing (USD)
  500: $1.18
  1,000: $1.08
  2,000: $0.998
  5,000: $0.919
  10,000: $0.845
  25,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
722A
DC Power Connectors 2.0MM round w/ nut
Switchcraft
1: $3.00
VS-10MQ060NPBF
Schottky Diodes & Rectifiers 2.1 Amp 60 Volt
Vishay Semiconductors
1: $0.48
S760
DC Power Connectors DC PWR PLG 0.080" 1.42"L, BLK ...
Switchcraft
1: $2.20
2300BM
Knobs & Dials 1.20"D X .625" H W/INDICATOR
Davies Molding
1: $1.63
B72220S0551K101
Varistors Varistor S20K550
EPCOS
1: $1.66
767KS15
DC Power Connectors Pwr Plug Sealed IP68 2.1mm lck ...
Switchcraft
1: $6.17
450-2070-GRX
Knobs & Dials INDICATOR LINED BLU
1: $0.99
172-2204
Cable Assemblies 72"BLK CABLE PLG/ST
Kobiconn
1: $5.14
1832743
DIN Rail Terminal Blocks MCVK 1 5/ 3-G-3 81
Phoenix Contact
1: $7.85
1N5822
Schottky Diodes & Rectifiers Vr/40V Io/3A BULK
STMicroelectronics
1: $0.19
PB-1577-BF
Enclosures, Boxes, & Cases 1" x 1" x .75" 1 PC = 1 ...
Bud Industries
1: $1.16
12BH421/CS-GR
Battery Holders, Snaps & Contacts 2 AAA W/CVR & SW
Eagle Plastic Devices
1: $1.16
CK1450
Rotary Switches ROT 1POL 2-12POS SOL 6.35X20.7MM F ...
Lorlin
1: $4.90
13415
Anti-Static Control Products SHIELDING BAGS 4 X 6 ...
Desco
1: $8.66
172-4206
Multi-Paired Cables 1.3MM 10' PWR CBL BK
Kobiconn
1: $4.27
3386X-1-502LF
Trimmer Resistors - Through Hole 3/8" 5Kohms 10% 0 ...
Bourns
1: $1.30
PV36Y253C01B00
Trimmer Resistors - Through Hole 25Kohms 10mm Squa ...
Murata Electronics
1: $1.69
PR01000101500JR500
Metal Film Resistors - Through Hole 1watt 150ohms ...
Vishay/BC Components
1: $0.16
HF2024-242Y1R7-T01
Common Mode Filters / Chokes 2.4mH 1.7A
TDK
1: $2.99
0034.6611
Fuses MST 250 FUSE 400mA T
Schurter
1: $0.78


This product is also available in:
000000001