Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
16PJ509
Manufacturer Part #:

16PJ509

Manufacturer:

Description: Phone Connectors PHONE 1/4" STEREO
Silverlight Page 1,389, Mouser Enhanced Catalog
PDF Page 1,389, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Kobiconn
Product Category: Phone Connectors
RoHS: No
Standard: 1/4 in
Switch Configuration: Not Switched
Gender: Female
Number of Positions / Contacts: 3 (TRS, Stereo)
Termination Style: Solder
Mounting Style: Through Hole
Orientation: Horizontal
Color: Black
Contact Material: Phosphor Bronze
Contact Plating: Silver
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,958 Can Ship Immediately

On Order: 12000 View Delivery Dates  

Factory Lead-Time: 19 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.07
  10: $2.36
  100: $2.15
  500: $1.95
  1,000: $1.79
  2,000: $1.65
  5,000: $1.52
  10,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SJ-5012 (BLACK)
Plastic Hardware SMALL CYLINDRICAL BK
3M Electronic Specialty
1: $0.12
MUR1520G
Rectifiers 200V 15A UltraFast
ON Semiconductor
1: $1.24
OPA2132PA
High Speed Operational Amplifiers High Speed FET-I ...
Texas Instruments
1: $6.20
35RAPC4BH3
Phone Connectors 3.5MM STEREO JACK
Switchcraft
1: $2.00
271-1K-RC
Metal Film Resistors - Through Hole 1Kohms 1% 50PP ...
Xicon
1: $0.13
271-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.13
MKT1813410014
Film Capacitors 0.1uF 100volts 5%
Vishay/Roederstein
1: $1.01
291-100K-RC
Carbon Film Resistors - Through Hole 100Kohms 0.05
Xicon
1: $0.10
110-43-308-41-001000
IC & Component Sockets 8P TIN PIN GOLD CONT
Mill-Max
1: $0.75
271-100K-RC
Metal Film Resistors - Through Hole 100Kohms 1% 50 ...
Xicon
1: $0.13
MOX2CT631RR27J
Metal Oxide Resistors MO2 .27 5%TR
KOA Speer
1: $0.14
271-4.7K-RC
Metal Film Resistors - Through Hole 4.7Kohms 1% 50 ...
Xicon
1: $0.13
HLMP1700
Standard LEDs - Through Hole Hi-Eff Red 635nm 2.0m ...
Everlight
1: $0.24
LTL-1CHG
Standard LEDs - Through Hole Green Diffused
Lite-On
1: $0.08
450-7031
Knobs & Dials BLACK ALUM .61"D
Eagle Plastic Devices
1: $2.55
MOS2CT52R273J
Metal Oxide Resistors 2W 27K 5%
KOA Speer
1: $0.13
10TA805
Toggle Switches SPST ON-OFF STD LVR
Mountain Switch
1: $2.26
UVR1V221MPA
Aluminum Electrolytic Capacitors - Leaded 220uF 35 ...
Nichicon
1: $1.03
161-2002
RCA Phono Connectors PHONO NICKEL RED
Kobiconn
1: $1.39
715P10452LD3
Film Capacitors 200volts .1uF 5% ORANGE DROP
Vishay/Sprague
1: $3.09

000000001