Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
16PJ138
Manufacturer Part #:

16PJ138

Manufacturer:

Description: Phone Connectors PHONE 3.5mm MONO
Silverlight Page 1,388, Mouser Enhanced Catalog
PDF Page 1,388, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kobiconn
Product Category: Phone Connectors
RoHS: No
Standard: 3.5 mm, 1/8 in
Switch Configuration: Switched
Gender: Female
Number of Positions / Contacts: 2 (TS, Mono)
Contact Material: Brass
Contact Plating: Nickel
Factory Pack Quantity: 100
Voltage Rating: 500 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
94,982 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.50
  10: $0.39
  100: $0.35
  500: $0.32
  1,000: $0.293
  2,000: $0.27
  5,000: $0.248
  10,000: $0.228
  25,000: $0.21

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
291-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.10
LM7805CT
Linear Regulators - Standard 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.69
TL074CN
Operational Amplifiers - Op Amps JFET Input Low No ...
Texas Instruments
1: $0.38
1-390261-3
IC & Component Sockets 14P ECONOMY TIN
TE Connectivity / AMP
1: $0.17
8400
Standoffs & Spacers AL .375 M/F THRD
Keystone Electronics
1: $0.48
D89116-0031HK
Headers & Wire Housings 16P SKT W/O STRN REL W/O C ...
3M Electronic Solutions Division
1: $0.88
271-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.13
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
RV16AF-10-15R1-B100K
Potentiometers Linear B100K
Alpha (Taiwan)
1: $1.38
161-3402-E
Phone Connectors PHONE 3.5MM STEREO
Kobiconn
1: $0.55
EXC-ELSA39V
EMI Filter Beads, Chokes & Arrays 80 OHM AXIAL BEA ...
Panasonic Electronic Components
1: $0.27
271-4.7K-RC
Metal Film Resistors - Through Hole 4.7Kohms 1% 50 ...
Xicon
1: $0.13
P160KN-0QC15B100K
Potentiometers 16mm Rotary Panel Potentiometer
BI Technologies
1: $0.88
B41827A6106M000
Aluminum Electrolytic Capacitors - Leaded 50volts ...
EPCOS
1: $0.07
271-100K-RC
Metal Film Resistors - Through Hole 100Kohms 1% 50 ...
Xicon
1: $0.13
PTL60-15R1-503B2
Slide Potentiometers 50Kohms Travel=60mm Center De ...
Bourns
1: $2.64
291-10K-RC
Carbon Film Resistors - Through Hole 10Kohms 0.05
Xicon
1: $0.10
271-47K-RC
Metal Film Resistors - Through Hole 47Kohms 1% 50P ...
Xicon
1: $0.13
271-33K-RC
Metal Film Resistors - Through Hole 33Kohms 1% 50P ...
Xicon
1: $0.13
23PS122
Film Capacitors STYRENE 50V 220P
Xicon
1: $0.27

0000000015-0794-13false