Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
16PJ137
Manufacturer Part #:

16PJ137

Manufacturer:

Description: Phone Connectors PHONE 3.5mm MONO
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kobiconn
Product Category: Phone Connectors
RoHS: No
Standard: 3.5 mm, 1/8 in
Switch Configuration: Switched
Gender: Female
Number of Positions / Contacts: 2 (TS, Mono)
Mounting Style: Chassis (Panel)
Color: White
Contact Material: Brass
Contact Plating: Nickel
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,445 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 1445 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.83
  5,000: $0.41
  10,000: $0.38
  20,000: $0.35
  50,000: $0.152
  100,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
16PJ138
Phone Connectors PHONE 3.5mm MONO
Kobiconn
1: $0.50
TL074CN
Operational Amplifiers - Op Amps JFET Input Low No ...
Texas Instruments
1: $0.38
7219
Lamps 12V .06A
Chicago Miniature
1: $0.36
1-390261-9
IC & Component Sockets 28P ECONOMY TIN SKT
TE Connectivity / AMP
1: $0.31
171-3304-EX
Phone Connectors PHONE 2.5mm MONO
Kobiconn
1: $0.78
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
LM358P
Operational Amplifiers - Op Amps Dual Op Amp
Texas Instruments
1: $0.17
NJU7660D
DC/DC Switching Converters Voltage Converter
NJR
1: $0.84
VS-1N5819
Schottky Diodes & Rectifiers 1.0 Amp 40 Volt
Vishay Semiconductors
1: $0.60
C410C104K5R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
Kemet
1: $0.11
CFS1/4CT52R154J
Carbon Film Resistors - Through Hole 150K OHM 5% 1 ...
KOA Speer
1: $0.15
1N5248B-TAP
Zener Diodes 18 Volt 0.5W 5%
Vishay Semiconductors
1: $0.10
RV170SF-10-15R1-B100K
Potentiometers Linear 100K
Alpha (Taiwan)
1: $2.10
558-3001-001F
LED Panel Mount Indicators RED/GREEN DIFF
Dialight
1: $0.98
SS100M1HBK-0605P
Aluminum Electrolytic Capacitors - Leaded 50V 10uF ...
Lelon
1: $0.22
61985-510-039 HM-9VB Bone Kit
Enclosures, Boxes, & Cases KIT 2.4X3.8X1.0
PacTec
1: $4.38
161-0250-E
Phone Connectors PHONEJACK 2.5MM MONO
Kobiconn
1: $0.85
CFP1/4CT52R821J
Carbon Film Resistors - Through Hole 820 ohm 5%
KOA Speer
1: $0.29
CFS1/4CT52R104J
Carbon Film Resistors - Through Hole 100K OHM 5% 1 ...
KOA Speer
1: $0.15
101-0205-EV
Switch Accessories 6X6 RND GRN CAP
Mountain Switch
1: $0.14

0000000015-0597-18false