Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
16BJ382
Manufacturer Part #:

16BJ382

Manufacturer:

Description: Test Plugs & Test Jacks BANANA BLACK
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Share |
Manufacturer: Kobiconn
Product Category: Test Plugs & Test Jacks
RoHS: No
Brand: Kobiconn
Equipment Type: Banana Jacks
Type: Chassis mount
Color: Black
Current Rating: 5 A
Contact Plating: Nickel
Contact Material: Brass
Insulation: Insulated
Insulation Material: Acrylonitrile Butadiene Styrene (ABS)
Length: 17.5 mm
Factory Pack Quantity: 100
Voltage Rating: 125 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 568 View Delivery Dates  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.59
  10: $1.22
  100: $1.11
  500: $1.01
  1,000: $0.929
  2,000: $0.855
  5,000: $0.786
  10,000: $0.724
  25,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C1005X7R1H104K050BB
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
TDK
1: $0.14
B3W-4050
Tactile Switches 12x12mm NoGroundTerm Prjctd 7.3mm ...
Omron Electronics
1: $0.57
61729-0010BLF
USB Connectors USB TYPE B RECEPT
FCI
1: $0.91
V23105A5001A201
Low Signal Relays - PCB 5VDC Non-latching 1 coil 1 ...
TE Connectivity / P&B
1: $1.55
ADUM1201ARZ
Digital Isolators Digital Dual-CH
Analog Devices
1: $2.77
T350G106K035AT
Tantalum Capacitors - Solid Leaded 35volts 10uF 10 ...
Kemet
1: $1.84
08-50-0114
Headers & Wire Housings CRIMP TERM 22-30 TIN
Molex
1: $0.12
PIC16F88-I/P
8-bit Microcontrollers - MCU 7KB 368 RAM 16 I/O
Microchip Technology
1: $3.12
MAX1239EEE+
Analog to Digital Converters - ADC 12-Bit 12Ch 94. ...
Maxim Integrated
1: $9.29
CRCW060310K0FKEA
Thick Film Resistors - SMD 1/10watt 10Kohms 1%
Vishay / Dale
1: $0.08
FDC658AP
MOSFET -30VSgl P-Chl LogLv PwrTrch MOSFET
Fairchild Semiconductor
1: $0.52
1N4148
Diodes - General Purpose, Power, Switching 100V Io ...
Fairchild Semiconductor
1: $0.10
C317C104M5U5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
Kemet
1: $0.29
291-10K-RC
Carbon Film Resistors - Through Hole 10Kohms 0.05
Xicon
1: $0.10
22-28-4360
Headers & Wire Housings 36P 1 ROW VERT HDR
Molex
1: $0.89
MUR415G
Rectifiers 150V 4A UltraFast
ON Semiconductor
1: $0.52
291-1.5K-RC
Carbon Film Resistors - Through Hole 1.5Kohms 0.05
Xicon
1: $0.10
291-20K-RC
Carbon Film Resistors - Through Hole 20Kohms 0.05
Xicon
1: $0.10
SEA100M1CBK-0407P
Aluminum Electrolytic Capacitors - Leaded 16V 10uF ...
Lelon
1: $0.09
REA101M1VBK-0811P
Aluminum Electrolytic Capacitors - Leaded 35V 100u ...
Lelon
1: $0.12

108623895