Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
164-R119B-EX
Manufacturer Part #:

164-R119B-EX

Manufacturer:

Description: Test Plugs & Test Jacks INSULATED H 1.84" BK
Silverlight Page 1,391, Mouser Enhanced Catalog
PDF Page 1,391, PDF Catalog Page
PDF Data Sheet
 
Share |
Product Category: Test Plugs & Test Jacks
RoHS: RoHS Compliant By Exemption Details
Equipment Type: Binding Posts
Type: Single
Color: Black
Current Rating: 10 A
Contact Plating: Nickel
Contact Material: Brass
Insulation: Insulated
Insulation Material: Nylon
Length: 47.3 mm
Voltage Rating: 125 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
295 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.83
  10: $1.28
  100: $1.16
  500: $1.05
  1,000: $0.966
  2,000: $0.889
  5,000: $0.818
  10,000: $0.752
  25,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
03420004H
Fuse Holders 3AG
Littelfuse
1: $3.30
CD4541BE
Timers & Support Products Programmable
Texas Instruments
1: $0.25
KD14.1101.151
AC Power Entry Modules SCREW-IN 2-POLE
Schurter
1: $19.64
TDA7293V
Audio Amplifiers 100W Audio Amplifier
STMicroelectronics
1: $7.04
FP301-3/16-48"-Black-Bulk
Heat Shrink Tubing and Sleeves 2:1 Thin Wall 3/16, ...
3M Electronic Specialty
1: $0.85
BX0023
Battery Holders, Snaps & Contacts PANEL MOUNT 1 9V
Bulgin
1: $5.02
173-63101-E
AC Power Cords 7.5' 3WIRE 18AWG BLK
Kobiconn
1: $6.69
3266W-1-102LF
Trimmer Resistors - Through Hole 1/4" 1Kohms 10% S ...
Bourns
1: $4.52
4303.2401
AC Power Entry Modules Fusedrawer for KD 5x20mm 2- ...
Schurter
1: $3.12
108-0902-001
Test Plugs & Test Jacks BANANA JACK RED
Johnson / Emerson Connectivity Solutions
1: $0.55
NYS367-9
RCA Phono Connectors RCA PANEL JACK GOLD/WHITE REA ...
REAN / Neutrik
1: $1.88
6010M1
Panel Mount Indicator Lamps RED DIFFUSED 3/8" MOUN ...
Chicago Miniature
1: $4.56
501784S
Test Clips CLIP STEEL 10AMP BU-60S
Silvertronic
1: $0.29
7220
Standoffs & Spacers NB .375 M/F THRD
Keystone Electronics
1: $0.84
L7815CP
Linear Regulators - Standard 15V 1.0A Positive
STMicroelectronics
1: $0.61
SR2611F-0107-38R0B-D8-N
Rotary Switches 1POLE 7POS RND SHAFT
Alpha (Taiwan)
1: $3.17
770252-1
Power to the Board PIN 24-18 TIN
TE Connectivity / AMP
1: $0.25
BK/GMA-2.5A
Fuses 250VAC 2.5A Fast Acting
Cooper Bussmann
1: $1.47
10TA820
Toggle Switches SPST ON-OFF STD LVR
Mountain Switch
1: $2.69
2191L1-24V
LED Panel Mount Indicators RED DIFFUSED 5/16" MOUN ...
Chicago Miniature
1: $3.05

000000001