|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
164-0826-E
Manufacturer Part #:

164-0826-E

Manufacturer:

Description:
Standard Card Edge Connectors CARD EDGE 26P BLACK
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kobiconn
Product Category: Standard Card Edge Connectors
RoHS: RoHS Compliant Details
Brand: Kobiconn
Product: Without Flanges
Number of Positions: 26 Position
Pitch: 2.54 mm
Mounting Style: Through Hole
Contact Plating: Tin
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1020
Multiples: 1020
Pricing (USD)
$1.45
$1.34
$1.23
$1.13

To add to a project, please Log In.

172639243 167858023