Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
163-7625-E
Manufacturer Part #:

163-7625-E

Manufacturer:

Description: DC Power Connectors PCB 2.5MM
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kobiconn
Product Category: DC Power Connectors
RoHS: RoHS Compliant Details
Product: Jacks
Inside Contact Diameter: 2.5 mm
Outside Contact Diameter: 5.5 mm
Center Pin Length: 8 mm
Current Rating: 1.5 A
Voltage Rating: 18 VDC
Mounting Angle: Right
Mounting Style: Through Hole
Connector Type: DC Power Jack
Gender: Female
Factory Pack Quantity: 100
Termination Style: Solder
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Possible Replacement
Manufacturer:

Kobiconn

Manufacturer Part #:
Description:
DC Power Connectors PCB 2.5MM
Lifecycle:
New At Mouser

Compare With Current Part
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
PN22SJNA03QE
Pushbutton Switches DPDT PUSHBUTTON
C&K Components
1: $1.60
FQU11P06TU
MOSFET 60V P-Channel QFET
Fairchild Semiconductor
1: $0.66
NJM4556AD
Operational Amplifiers - Op Amps Dual High Current
NJR
1: $0.57
163-180PH-EX
DC Power Connectors PCB 2.5MM
Kobiconn
1: $1.04
1N5818
Schottky Diodes & Rectifiers Vr/30V Io/1A BULK
STMicroelectronics
1: $0.12
MRS16000C1001FRP00
Thin Film Resistors - Through Hole .4watt 1Kohms 1 ...
Vishay/BC Components
1: $0.13
FQPF10N20C
MOSFET 200V N-Ch MOSFET
Fairchild Semiconductor
1: $0.78
SFR16S0001501FR500
Metal Film Resistors - Through Hole 1/2watt 1.5Koh ...
Vishay/BC Components
1: $0.20
1N4002-E3/73
Rectifiers Vr/100V Io/1A
Vishay Semiconductors
1: $0.45
UPW1E221MPD
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.38
MC7912ACTG
Linear Regulators - Standard 12V 1A Negative
ON Semiconductor
1: $0.47
CCF5010K0FKE36
Metal Film Resistors - Through Hole 1/3watts 10Koh ...
Vishay/Dale
1: $0.09
MOS1CT52R221J
Metal Oxide Resistors 1W 220 5%
KOA Speer
1: $0.09
K105Z20Y5VF5TL2
Multilayer Ceramic Capacitors MLCC - Leaded 1uF 50 ...
Vishay/BC Components
1: $0.47
12BC210-GR
Battery Holders, Snaps & Contacts MALE SNAP-ON BAT ...
Eagle Plastic Devices
1: $0.22
12BC220-GR
Battery Holders, Snaps & Contacts FML SNAP-ON BATT ...
Eagle Plastic Devices
1: $0.22
MF1/4DC1R00F
Metal Film Resistors - Through Hole 1ohm 1% 100PPM
KOA Speer
1: $0.06
270-270K-RC
Metal Film Resistors - Through Hole 270Kohms 1% 50 ...
Xicon
1: $0.15
NJM2903D
Comparator ICs Sinlge Supply Dual
NJR
1: $0.39


This product is also available in:
0000000015-0912-40false