|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
163-7620-E
Manufacturer Part #:

163-7620-E

Manufacturer:

Description:
DC Power Connectors PCB 2.1MM
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kobiconn
Product Category: DC Power Connectors
RoHS: RoHS Compliant Details
Brand: Kobiconn
Product: Jacks
Inside Contact Diameter: 2.1 mm
Outside Contact Diameter: 5.5 mm
Termination Style: Through Hole
Current Rating: 1.5 A
Voltage Rating: 18 V
Mounting Angle: Right
Center Pin Length: 8 mm
Connector Type: DC Power Jack
Contact Gender: Female
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Possible Replacement
Manufacturer:

Kobiconn

Manufacturer Part #:
Description:
DC Power Connectors PCB 2.1MM

1415476715-0312-3false