|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
163-4302-E
Manufacturer Part #:

163-4302-E

Manufacturer:

Description:
DC Power Connectors PANEL MOUNT 2.1MM
Share |
Manufacturer: Kobiconn
Product Category: DC Power Connectors
RoHS: RoHS Compliant Details
Brand: Kobiconn
Product: Jacks
Inside Contact Diameter: 2 mm
Current Rating: 500 mA
Voltage Rating: 12 V, 24 V
Contact Material: Brass
Contact Plating: Nickel
Housing Material: Acrylonitrile Butadiene Styrene (ABS)
Insulation Resistance: 100 MOhms
Packaging: Bulk
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NYS229 Phone Connectors 14,553
112BX Phone Connectors 3,243
11 Phone Connectors 2,939
NYS230 Phone Connectors 2,493
12B Phone Connectors 3,956
111X Phone Connectors 1,140
1N4148 Diodes - General Purpose, Power, Switching 139,761
291-10K-RC Carbon Film Resistors - Through Hole 386,440
271-100K-RC Metal Film Resistors - Through Hole 215,557
Real Time Availability
Stock:
35,500 Can Ship Immediately

On Order:

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.51
10:
$1.16
100:
$0.96
500:
$0.87
$0.80
$0.736
$0.677
$0.623

To add to a project, please Log In.

143080215 141547671 172639243 188492425 106889023 167858023