Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
163-4021
Manufacturer Part #:

163-4021

Manufacturer:

Description: DC Power Connectors PANEL MOUNT 2.1mm
Silverlight Page 1,380, Mouser Enhanced Catalog
PDF Page 1,380, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Kobiconn
Product Category: DC Power Connectors
RoHS: No
Product: Jacks
Inside Contact Diameter: 2.1 mm
Outside Contact Diameter: 5.5 mm
Current Rating: 2 A
Voltage Rating: 100 V
Mounting Angle: Vertical
Mounting Style: Panel
Connector Type: Jack
Contact Material: Brass
Contact Plating: Nickel
Gender: Female
Insulation Resistance: 50 MOhms
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5,304 Can Ship Immediately

On Order: 6055 View Delivery Dates  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.52
  10: $2.71
  100: $2.46
  500: $2.24
  1,000: $2.06
  2,000: $1.90
  5,000: $1.74
  10,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SJ-5023 (BLACK)
Plastic Hardware LG TAPERED SQ BLK
3M Electronic Specialty
1: $0.29
G5V-2-H1-DC5
Low Signal Relays - PCB ThruHole Hi-Sens DPDT 5VDC ...
Omron Electronics
1: $2.64
70543-0038
Headers & Wire Housings VERTICAL HDR 4 PIN SINGLE ...
Molex
1: $1.00
LM555CN
Timers & Support Products Single Timer
Fairchild Semiconductor
1: $0.44
282837-2
Fixed Terminal Blocks 5.08MM PCB MOUNT 2P
TE Connectivity / AMP
1: $0.40
173-63101-E
AC Power Cords 7.5' 3WIRE 18AWG BLK
Kobiconn
1: $6.69
1-390261-2
IC & Component Sockets 8P ECONOMY TIN
TE Connectivity / AMP
1: $0.12
UVZ1C102MPD
Aluminum Electrolytic Capacitors - Leaded 16volts ...
Nichicon
1: $0.53
1893
Standoffs & Spacers HEX .187X.500 ALUM
Keystone Electronics
1: $0.35
LM336Z25X
Voltage & Current References Precision Shunt Progr ...
Fairchild Semiconductor
1: $0.25
RS02B1R000FE70
Wirewound Resistors - Through Hole 3watts 1ohms 1%
Vishay/Dale
1: $0.83
1N5347BG
Zener Diodes 10V 5W
ON Semiconductor
1: $0.36
PN2907ATF
Transistors Bipolar - BJT PNP Transistor General P ...
Fairchild Semiconductor
1: $0.06
0473.375MRT1L
Fuses 125V .375A Slo-Blo
Littelfuse
1: $1.26
G5LE-1A DC5
General Purpose Relays SPST-NO 5VDC 79.4mA
Omron Electronics
1: $1.40
1N4001-TP
Rectifiers Vr/50V Io/1A
Micro Commercial Components (MCC)
1: $0.25
5721-LWI-4-SS
Screws & Fasteners 100 PK LCKWSHR #4
Eagle Plastic Devices
1: $6.62
9300
Screws & Fasteners 1/4 4-40 STEEL PAN
Keystone Electronics
1: $0.10
CMF609K0900FHEK
Metal Film Resistors - Through Hole 1/2watt 9.09Ko ...
Vishay/Dale
1: $0.24
PSC30U-120-R
Plug-In AC Adapters 30W 12V 2.5A
Phihong
1: $27.88


This product is also available in:
000000001