|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
163-4018-EX
Manufacturer Part #:

163-4018-EX

Manufacturer:

Description:
DC Power Connectors PANEL MOUNT 1.7X4.4
Share |
Manufacturer: Kobiconn
Product Category: DC Power Connectors
RoHS: RoHS Compliant By Exemption Details
Brand: Kobiconn
Product: Jacks
Inside Contact Diameter: 1.7 mm
Outside Contact Diameter: 4.4 mm
Current Rating: 2 A
Voltage Rating: 6.3 V
Connector Type: DC Power Jack
Insulation Resistance: 100 MOhms
Packaging: Bulk
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C3216X5R1A107M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 56,278
722A DC Power Connectors 3,726
760 DC Power Connectors 4,200
ADA4084-2ARZ Precision Amplifiers 440
EN3L5FX Standard Circular Connector 167
EC3SA-05S12N Isolated DC/DC Converters 88
ECP-U1C684MA5 Film Capacitors 18,743
GRM21BR61H475KE51L Multilayer Ceramic Capacitors MLCC - SMD/SMT 49,841
UKW1H100MDD Aluminum Electrolytic Capacitors - Leaded 5,368
BK1608HW601-T EMI Filter Beads, Chips & Arrays 47,238
Real Time Availability
Stock:
12,202 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.44
10:
$1.11
100:
$1.01
500:
$0.92
$0.846
$0.779
$0.716
$0.659

To add to a project, please Log In.

143080215 106889023 141547671 172639243 167858023 188492425