|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
163-1907-E
Manufacturer Part #:

163-1907-E

Manufacturer:

Description:
DC Power Connectors .65MM X 2.75MM SMT
Lifecycle: Obsolete
PDF Data Sheet
 
Share |
Manufacturer: Kobiconn
Product Category: DC Power Connectors
RoHS: RoHS Compliant Details
Brand: Kobiconn
Product: Jacks
Inside Contact Diameter: 0.7 mm
Outside Contact Diameter: 2.75 mm
Termination Style: SMD/SMT
Mounting Angle: Right
Current Rating: 3 A
Voltage Rating: 4.2 V
Center Pin Length: 8 mm
Color: Black
Connector Type: DC Power Jack
Contact Gender: Female
Contact Material: Brass
Contact Plating: Nickel
Operating Temperature Range: - 25 C to + 70 C
Packaging: Reel
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)


This product is also available in:
1415476715-9999-2false