Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
163-157J-E
Manufacturer Part #:

163-157J-E

Manufacturer:

Description:
Phone Connectors SNAP-IN JACK PCB Mount
PDF Data Sheet
 
Share |
Manufacturer: Kobiconn
Product Category: Phone Connectors
RoHS: RoHS Compliant Details
Brand: Kobiconn
Gender: Female
Switch Configuration: Not Switched
Termination Style: Through Hole
Contact Material: Brass
Contact Plating: Tin
Voltage Rating: 30 V
Contact Rating: 0.5 A
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,189 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.60
  10: $2.77
  100: $2.52
  500: $2.29
  1,000: $2.11
  2,000: $1.94
  5,000: $1.78
  10,000: Quote
 

To add to a project, please Log In.

133639882 178419052 143080215 153076785 170294136 167858023 161791938 172639243