|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
163-0300-EX
Manufacturer Part #:

163-0300-EX

Manufacturer:

Description:
DC Power Connectors IN-LINE 2.1mm
Share |
Manufacturer: Kobiconn
Product Category: DC Power Connectors
RoHS: RoHS Compliant By Exemption Details
Brand: Kobiconn
Product: Jacks
Inside Contact Diameter: 2 mm
Outside Contact Diameter: 5.5 mm
Current Rating: 1 A
Voltage Rating: 12 V
Center Pin Length: 8.5 mm
Connector Type: In-Line DC Jack
Contact Material: Brass
Contact Plating: Nickel
Housing Material: Polyoxymethylene (POM)
Insulation Resistance: 100 MOhms
Packaging: Bulk
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
WSU120-1000 Wall Mount AC Adapters 740
S760 DC Power Connectors 4,478
122140 RF Connectors / Coaxial Connectors 513
KLDX-PA-0202-A-LT DC Power Connectors 1,020
40-9709H D-Sub Backshells 2,553
OA92AP-11-1TB AC Fans 39
Q6F1BXXY24E LED Panel Mount Indicators 1
31-2389-RFX RF Connectors / Coaxial Connectors 153
GS12U12-P1I Wall Mount AC Adapters 320
Real Time Availability
Stock:
5,135 Can Ship Immediately

On Order:

Factory Lead-Time:
20 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.46
10:
$1.89
100:
$1.72
500:
$1.56
$1.44
$1.32
$1.22
$1.12

To add to a project, please Log In.

143080215 188492425 106889023 141547671 167858023 172639243