Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
163-0212-E
Manufacturer Part #:

163-0212-E

Manufacturer:

Description: DC Power Connectors LAPTOP JACK 2.5MM
PDF Data Sheet
 
Share |
Manufacturer: Kobiconn
Product Category: DC Power Connectors
RoHS: RoHS Compliant Details
Product: Jacks
Inside Contact Diameter: 2.5 mm
Outside Contact Diameter: 6 mm
Current Rating: 1 A
Voltage Rating: 12 V
Mounting Style: PCB
Connector Type: DC Power Jack
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 2000
Multiples: 1
Pricing (USD)
  2,000: $0.475
  5,000: $0.437
  10,000: $0.402
  25,000: $0.369

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MRF24WB0MA/RM
WiFi / 802.11 Modules WiFi Transceiver w/PCB anten ...
Microchip Technology
1: $29.38
CGA4J3X5R1A106K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $0.41
22-23-2061
Headers & Wire Housings VERT PCB HDR 6P TIN FRICTI ...
Molex
1: $0.44
22-23-2021
Headers & Wire Housings VERT PCB HDR 2P TIN FRICTI ...
Molex
1: $0.20
MRF24WB0MB/RM
WiFi / 802.11 Modules WiFi Transceiver w/uFL conne ...
Microchip Technology
1: $29.38
TAP106K016SCS
Tantalum Capacitors - Solid Leaded 16V 10uF 10%
AVX
1: $0.66
CD214A-B130LLF
Schottky Diodes & Rectifiers 1A 30V
Bourns
1: $0.24
KLDX-0202-A
DC Power Connectors 2mm PCB JACK POWER JACK
Kycon
1: $0.87
LM7812ACT
Linear Regulators - Standard REGULATOR 12V 1A 2%
Fairchild Semiconductor
1: $0.57
1770937
Fixed Terminal Blocks PTSM 0,5/ 7-2,5-H THR R32
Phoenix Contact
1: $1.08
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.08
CM453232-100KL
Fixed Inductors 10uH 10% Wirewound
Bourns
1: $0.19
V18MLA0805LH
Varistors 14V 40A 250pF
Littelfuse
1: $0.33
G6RL-1A-DC3
General Purpose Relays 10A Switching 3VDC Low Prof ...
Omron Electronics
1: $3.43
23K256-E/SN
SRAM 256K 32K X 8 2.7V SERIAL SRAM EXT
Microchip Technology
1: $1.40
PKM22EPPH2001-B0
Speakers & Transducers 70DB 2.00KHZ 22.0MM ALARM(R ...
Murata Electronics
1: $1.43
D4E-1A20N
Limit Switches LS GEN PUR RLR PGR W/O CABL
Omron Industrial
1: $70.40
KLDX-0202-B
DC Power Connectors 2.5mm PCB JACK POWER JACK
Kycon
1: $0.85
GP672
Sealed Lead Acid Battery 6V 7.2Ah .187" Faston tab ...
CSB
1: $13.77
361V704EFT
RF Connectors BNC V-BITE 75 OHM
Bomar Interconnect
1: $6.31


This product is also available in:
000000001