Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
161-R301SNC04-E
Manufacturer Part #:

161-R301SNC04-E

Manufacturer:

Description: AC Power Entry Modules IEC C14 SNAP/SOLDER
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kobiconn
Product Category: AC Power Entry Modules
RoHS: RoHS Compliant Details
Filtered: No
Product: Inlets
Current Rating: 10 A
Voltage Rating: 250 V
Housing Material: Nylon
Mounting Style: Snap In
Termination Style: Lug
Connector Type: IEC-320 C-14
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
233 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 233 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.95
  10: $0.86
  100: $0.66
  500: $0.51
  1,000: $0.46
  2,000: $0.41
  5,000: $0.37
  10,000: $0.34
  25,000: $0.325

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
6100.3100
AC Power Entry Modules PNL SCREW-ON SOLDER
Schurter
1: $1.30
C320C104K5R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
Kemet
1: $0.10
161-R30148-E
AC Power Entry Modules IEC C14 SCREW/SOLDER
Kobiconn
1: $2.44
08-50-0105
Headers & Wire Housings 18-24 AWG REEL
Molex
7000: $0.03
STPS2150
Schottky Diodes & Rectifiers 2.0 Amp 150 Volt
STMicroelectronics
1: $0.29
6744
RF Adapters - In Series BNC (F/F) PANEL MOUN
Pomona Electronics
1: $3.69
161-R301B07-E
AC Power Entry Modules C14 SCREW PCB TYPE
Kobiconn
1: $1.11
SRB22A2FBBNN
Rocker Switches & Paddle Switches SPST 10A BLK ON- ...
Cherry Electrical
1: $0.75
UPW1J221MPD6
Aluminum Electrolytic Capacitors - Leaded 63volts ...
Nichicon
1: $1.23
KSC945CGTA
Transistors Bipolar - BJT NPN Epitaxial Transistor
Fairchild Semiconductor
1: $0.19
KSA1220AYS
Transistors Bipolar - BJT PNP Epitaxial Sil
Fairchild Semiconductor
1: $0.37
EEU-ED2W220S
Aluminum Electrolytic Capacitors - Leaded 22UF 450 ...
Panasonic Electronic Components
1: $1.13
CWSC11JCACS
Rocker Switches & Paddle Switches SPST ON-NONE-OFF ...
NKK Switches
1: $3.63
161-0709-E
AC Power Entry Modules RECPT SNAP-IN MOUNT
Kobiconn
1: $0.70
43
Mounting Hardware EYELET 1/8 X.093
Keystone Electronics
1: $0.10
UKW2A102MHD
Aluminum Electrolytic Capacitors - Leaded 100volts ...
Nichicon
1: $2.88
UHM1C681MPD
Aluminum Electrolytic Capacitors - Leaded 16volts ...
Nichicon
1: $0.38
UKW1H010MDD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.25
UKW1H100MDD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.29
MAL202190532E3
Aluminum Electrolytic Capacitors - Leaded 100uF 10 ...
Vishay/BC Components
1: $1.38


This product is also available in:
000000001