|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
161-R30148-E
Manufacturer Part #:

161-R30148-E

Manufacturer:

Description:
AC Power Entry Modules IEC C14 SCREW/SOLDER
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kobiconn
Product Category: AC Power Entry Modules
RoHS: RoHS Compliant Details
Brand: Kobiconn
Product: Inlets
Filtered: No
Fused: No
Switch Function: Not Switched
Current Rating: 10 A
Voltage Rating: 250 V
Mounting Style: Screw
Termination Style: Lug
Connector Type: C-14
Housing Material: Thermoplastic
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NE8FDP Modular Connectors / Ethernet Connectors 1,384
NYS367-2 RCA Phono Connectors 4,334
NYS367-0 RCA Phono Connectors 2,748
SRB22A2FBBNN Rocker Switches 392
G80-18 Fan Accessories 859
WMG80M Fan Accessories 142
1402KV Enclosures, Boxes, & Cases 22
M04 Sensor Hardware & Accessories 144
MS3102R20-7S Circular MIL Spec Connector 2
Real Time Availability
Stock:
1,104 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 1104 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.81
10:
$2.16
100:
$1.96
500:
$1.79
$1.64
$1.51
$1.38

To add to a project, please Log In.

106889023 141547671 172639243 143080215 167858023 188492425