Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
161-7400-EX
Manufacturer Part #:

161-7400-EX

Manufacturer:

Description: Phone Connectors 3.5MM STEREO
Silverlight Page 1,388, Mouser Enhanced Catalog
PDF Page 1,388, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kobiconn
Product Category: Phone Connectors
RoHS: RoHS Compliant By Exemption Details
Standard: 3.5 mm, 1/8 in
Switch Configuration: Switched
Gender: Female
Number of Positions / Contacts: 3 (TRS, Stereo)
Contact Material: Brass
Contact Plating: Nickel
Contact Rating: 1 A
Factory Pack Quantity: 100
Voltage Rating: 34 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
49,124 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.73
  10: $1.33
  100: $1.21
  500: $1.10
  1,000: $1.01
  2,000: $0.931
  5,000: $0.857
  10,000: $0.788
  25,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
UVR2C101MHD
Aluminum Electrolytic Capacitors - Leaded 160volts ...
Nichicon
1: $1.41
NYS230
Phone Connectors 1/4" STEREO OPEN REAN
REAN / Neutrik
1: $1.22
BC33725BU
Transistors Bipolar - BJT NPN 45V 800mA HFE/400
Fairchild Semiconductor
1: $0.06
161-MJ355W-EX
Phone Connectors PHONE 3.5MM STEREO
Kobiconn
1: $1.51
161-7900-EX
Phone Connectors 4 CONDUCTOR 3.5MM
Kobiconn
1: $2.02
161-7300-EX
Phone Connectors 3.5MM STEREO
Kobiconn
1: $1.14
UF4004
Rectifiers 1A 400V
Fairchild Semiconductor
1: $0.15
MKS2-.1/63/5
Film Capacitors 63V .1uF 5%
WIMA
1: $0.24
171-7435-EX
Phone Connectors 3.5MM 4 COND PLUG
Kobiconn
1: $2.60
10PP423
Pushbutton Switches BLK BODY RND BLK CAP
Mountain Switch
1: $3.01
TLE2426ILP
Voltage & Current References VIRTUAL GROUND
Texas Instruments
1: $1.77
TL081CN
Operational Amplifiers - Op Amps Single Gen Purp J ...
STMicroelectronics
1: $0.55
MMK5222K63J01L4BULK
Film Capacitors 63volts 2200pF 10%
Kemet
1: $0.35
MPSA42
Transistors Bipolar - BJT NPN Transistor High Volt ...
Fairchild Semiconductor
1: $0.28
BC32725BU
Transistors Bipolar - BJT PNP -45V -800mA HFE/400
Fairchild Semiconductor
1: $0.06
NYS322
DIN Connectors MALE 5-PIN CABLE REAN
REAN / Neutrik
1: $1.36
MKS2D032201C00KSSD
Film Capacitors 100V .22uF 10%
WIMA
1: $0.47
RN55D1000FB14
Metal Film Resistors - Through Hole 1/8watt 100ohm ...
Vishay/Dale
1: $0.10
RN55D1004FB14
Metal Film Resistors - Through Hole 1/8watt 1Mohms ...
Vishay/Dale
1: $0.10
161-7000-EX
Phone Connectors 2.5MM STEREO
Kobiconn
1: $1.73

000000001