|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
161-3403-E
Manufacturer Part #:

161-3403-E

Manufacturer:

Description:
Phone Connectors PHONEJACK 2.5MM MONO
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kobiconn
Product Category: Phone Connectors
RoHS: RoHS Compliant Details
Brand: Kobiconn
Gender: Female
Number of Positions: 2 (TS, Mono)
Mounting Style: Chassis (Panel)
Switch Configuration: Not Switched
Termination Style: Solder
Contact Plating: Silver
Voltage Rating: 500 V
Orientation: Horizontal
Packaging: Bulk
Color: Black
Contact Material: Phosphor Bronze
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AD8495ARMZ Sensor Interface 417
MCP1700T-3302E/TT LDO Voltage Regulators 25,652
OP777ARZ Precision Amplifiers 1,590
RJHSE-5080 Modular Connectors / Ethernet Connectors 10,837
ERJ-6GEYJ102V Thick Film Resistors - SMD 239,911
ERJ-6GEYJ103V Thick Film Resistors - SMD 633,932
1445336-2 Headers & Wire Housings 2,636
WCR0805-1M0FA Thick Film Resistors - SMD 59,502
VJ0805Y103JXJCW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 11,566
VJ0805Y102JXJCW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 13,464
Real Time Availability
Stock:
262 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.68
10:
$0.457
100:
$0.414
500:
$0.371
$0.341
$0.314
$0.288
$0.265
$0.244

To add to a project, please Log In.

133639882 178419052 170294136 172639243 111295997 143080215 167858023 153076785