|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
161-1650-EX
Manufacturer Part #:

161-1650-EX

Manufacturer:

Description:
Phone Connectors 2.5MM MONO
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kobiconn
Product Category: Phone Connectors
RoHS: RoHS Compliant By Exemption Details
Brand: Kobiconn
Standard: 2.5 mm
Gender: Female
Number of Positions: 2 (TS, Mono)
Mounting Style: Chassis (Panel)
Switch Configuration: Not Switched
Voltage Rating: 500 V
Packaging: Bulk
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
A000066 Development Boards & Kits - AVR 1,573
NYS231 Phone Connectors 1,546
MIKROE-513 Jumper Wires 414
uLCD-43PT-AR Display Modules 31
A000009 Enclosures, Boxes, & Cases 99
4800 Standoffs & Spacers 5,506
107-1261R Pushbutton Switches 1,930
161-1640-EX Phone Connectors 188
Real Time Availability
Stock:
1,216 Can Ship Immediately

On Order:

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.04
10:
$0.80
100:
$0.73
500:
$0.66
$0.607
$0.559
$0.514
$0.473
$0.435

To add to a project, please Log In.

133639882 178419052 143080215 153076785 170294136 111295997 167858023 1726392435-0407-10false