|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
161-0707-1-E
Manufacturer Part #:

161-0707-1-E

Manufacturer:

Description:
AC Power Entry Modules INLET SCREW MOUNT
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kobiconn
Product Category: AC Power Entry Modules
RoHS: RoHS Compliant Details
Brand: Kobiconn
Product: Inlets
Filtered: No
Fused: No
Switch Function: Not Switched
Current Rating: 15 A
Voltage Rating: 250 V
Mounting Style: Screw
Termination Style: Solder Terminal
Contact Plating: Tin
Housing Material: Polybutylene Terephthalate (PBT)
Operating Temperature Range: - 40 C to + 65 C
Packaging: Bulk
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
312003-01 AC Power Cords 431
S1A Toggle Switches 433
ECQ-E6223KF Film Capacitors 5,151
DME6P1K-F Film Capacitors 18,004
RV24AF-10-15R1-B250K-3 Potentiometers 3,251
RV24AF-10-15R1-A1M-3 Potentiometers 2,559
SR2511F-0403-19R0B-E9-N-W Rotary Switches 713
DME2P68K-F Film Capacitors 957
CD15FD251JO3 Mica Capacitors 916
CD15FD501JO3 Mica Capacitors 265
Real Time Availability
Stock:
1,791 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.83
10:
$0.64
100:
$0.58
500:
$0.53
$0.488
$0.449
$0.413
$0.38
$0.349

To add to a project, please Log In.

141547671 143080215 172639243 188492425 106889023 167858023