|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
158-P09ECH381VH-E
Manufacturer Part #:

158-P09ECH381VH-E

Manufacturer:

Description:
Pluggable Terminal Blocks 9P TERM BLK HEADER
Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kobiconn
Product Category: Pluggable Terminal Blocks
RoHS: RoHS Compliant Details
Brand: Kobiconn
Number of Positions: 9 Position
Pitch: 3.81 mm
Termination Style: Through Hole
Current Rating: 8 A
Voltage Rating: 300 V
Mounting Angle: Vertical
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

166428406 172222596 172639243 167858023