Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
158-P04EC381RP-E
Manufacturer Part #:

158-P04EC381RP-E

Manufacturer:

Description: Pluggable Terminal Blocks 3.81 4P PLG 90DEG
Silverlight Page 1,779, Mouser Enhanced Catalog
PDF Page 1,779, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kobiconn
Product Category: Pluggable Terminal Blocks
RoHS: RoHS Compliant Details
Product: Pluggable Terminal Blocks
Termination Style: Screw
Number of Positions / Contacts: 4
Pitch: 3.81 mm
Current Rating: 8 A
Voltage Rating: 300 V
Wire Gauge Max: 16
Wire Gauge Min: 22
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
267 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.49
  50: $2.08
  100: $1.89
  500: $1.72
  1,000: $1.58
  2,000: $1.46
  5,000: $1.34
  10,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CGA3E2X7R1H104K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.09
MAX3088ESA+
RS-422/RS-485 Interface IC Fail-Safe 10Mbps RS-485 ...
Maxim Integrated
1: $4.12
VAOL-S8SB4
Standard LEDs - SMD Blue 468nm
VCC
1: $0.24
158-P12EC381RP-E
Pluggable Terminal Blocks 3.81 12P PLG 90DEG
Kobiconn
1: $7.47
158-P08EC381RP-E
Pluggable Terminal Blocks 3.81 8P PLG 90DEG
Kobiconn
1: $4.98
24LC04B-I/SN
EEPROM 512x8 - 2.5V
Microchip Technology
1: $0.30
AVE475M35B12T-F
Aluminum Electrolytic Capacitors - SMD 4.7uF 35V 8 ...
Cornell Dubilier
1: $0.12
CSTCE10M0G52-R0
Resonators 10.00MHZ .5% CHIP RE
Murata Electronics
1: $0.92
VCAS120626D580DP
Varistors 1206 26VDC .4J 60v
AVX
1: $1.76
DEBB33A222KA2B
Ceramic Disc Capacitors 2200pF 1000volts B 10%
Murata Electronics
1: $0.41
158-P03EC381RP-E
Pluggable Terminal Blocks 3.81 3P PLG 90DEG
Kobiconn
1: $1.87
158-P02EK381A4-E
Fixed Terminal Blocks 3.81MM P 55DEG 4P
Kobiconn
1: $1.59
158-P06EC381RP-E
Pluggable Terminal Blocks 3.81 6P PLG 90DEG
Kobiconn
1: $3.74
VJ0603A220KXXCW1BC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Vishay/Vitramon
1: $0.08
CR0603-JW-471ELF
Thick Film Resistors - SMD 470 ohm 5%
Bourns
1: $0.10
158-P03ECH381VH-E
Pluggable Terminal Blocks 3P TERM BLK HEADER
Kobiconn
1: $0.70
158-P02ECH381VH-E
Pluggable Terminal Blocks 2P TERM BLK HEADER
Kobiconn
1: $0.43
158-P02EC381RP-E
Pluggable Terminal Blocks 3.81 2P PLG 90DEG
Kobiconn
1: $1.25
158-P04ECH381VH-E
Pluggable Terminal Blocks 4P TERM BLK HEADER
Kobiconn
1: $0.86
MC9S08AC32CPUE
8-bit Microcontrollers - MCU 8 BIT 32K FLASH 8K RA ...
Freescale Semiconductor
1: $3.59

000000001