|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
158-P02EC381VP-E
Manufacturer Part #:

158-P02EC381VP-E

Manufacturer:

Description:
Pluggable Terminal Blocks 3.81 2P PLG 180DEG
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kobiconn
Product Category: Pluggable Terminal Blocks
RoHS: RoHS Compliant Details
Brand: Kobiconn
Number of Positions: 2 Position
Pitch: 3.81 mm
Current Rating: 8 A
Voltage Rating: 300 V
Packaging: Bulk
Connection Method: Screw
Wire Gauge Max: 16
Wire Gauge Min: 22
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA328P-PU 8-bit Microcontrollers - MCU 11,974
A000067 Development Boards & Kits - AVR 848
1-2199298-4 IC & Component Sockets 61,751
NKE0505SC Isolated DC/DC Converters 869
1-2199298-9 IC & Component Sockets 6,751
581002B02500G Heat Sinks 6,453
703W-00/53 AC Power Entry Modules 2,428
621 Mounting Hardware 26,262
UVZ2A471MHD1YQ Aluminum Electrolytic Capacitors - Leaded 7,068
RC55LF-D-15K-B-B Metal Film Resistors - Through Hole 358
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 500
Multiples: 500
Pricing (USD)
500:
$0.87
$0.80
$0.74
$0.68
$0.62

To add to a project, please Log In.

167858023 166428406 172222596 172639243