|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
158-1006
Manufacturer Part #:

158-1006

Manufacturer:

Description:
Barrier Terminal Blocks TERMINAL STRIP 6 LUG
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kobiconn
Product Category: Barrier Terminal Blocks
RoHS: No
Brand: Kobiconn
Product: Barrier Terminal Blocks
Number of Positions: 6 Position
Pitch: 2.35 mm
Current Rating: 5 A
Voltage Rating: 250 V
Type: Terminal Strips
Mounting Style: Through Hole
Packaging: Bulk
Height: 0.83 in
Length: 2.35 in
Mounting Angle: Right
Factory Pack Quantity: 100
Termination Style: Screw
Width: 0.35 in
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
312003-01 AC Power Cords 734
S1A Toggle Switches 433
ECQ-E6223KF Film Capacitors 5,151
DME6P1K-F Film Capacitors 18,004
SR2511F-0403-19R0B-E9-N-W Rotary Switches 764
RV24AF-10-15R1-A1M-3 Potentiometers 2,688
DME2P68K-F Film Capacitors 957
CD15FD251JO3 Mica Capacitors 917
CD15FD151JO3 Mica Capacitors 326
CD15FD501JO3 Mica Capacitors 265
Real Time Availability
Stock:
5,627 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.31
10:
$1.01
100:
$0.92
500:
$0.83
$0.766
$0.705
$0.648
$0.596

To add to a project, please Log In.

167858023 172222596 172639243 143080215 166428406